Software Versions: 01.56.000
Library Version: 01.33.000
Language: English German
Update content
1. Added fault status display for UDS protocol. Implemented DTC subcodes and status display for TP20, TP16, and KWP2000 protocols, with undefined codes being filtered and hidden.  
2. Completed all 83 identifier recognitions for ABS bleeding function in UDS protocol across two modes, ensuring compatibility with vehicles from 2023 onward.  
3. Fixed formula parsing errors caused by formulas exceeding 512 characters. Formulas are now automatically allocated based on length.  
4. Added metric/imperial unit selection for manual oil change interval and major maintenance adjustments in TP20/UDS protocol service reset. Users are prompted to select units matching the instrument cluster display, with automatic unit conversion for imperial inputs.  
5. Optimized service reset prompts: Eliminated redundant "unsupported function" notifications when vehicles reject consecutive parameter inputs. Added logic to suppress repeated prompts.  
6. Added pre-execution warnings for special functions (e.g., "Turn on ignition" or "Start engine"). Users can cancel via exit button without triggering protocol scans.  
7. Standardized multilingual text formatting: Implemented title case for menus/titles, sentence case capitalization, enforced ending punctuation, and replaced exclamation marks with periods.  
8. Enhanced system selection logic for special functions: Added contextual error prompts when users select incompatible systems or attempt unsupported operations.  
9. Enabled detailed view for individual data streams in single-data-stream scenarios.  
10. Added injector coding readout functionality to fuel injector programming features.